- RS Stock No.:
- 124-3832
- Mfr. Part No.:
- PFMC7501-F04-F
- Brand:
- SMC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-3832
- Mfr. Part No.:
- PFMC7501-F04-F
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Digital Flow Switch - PFMC Series
The PFMC series from SMC is designed to provide a digital flow switch with a high flow rate and fast response time all in a compact, space saving enclosure. The PFMC flow switches are suitable for flow rates of up to 2000 L/min and is easy to install and commission. Service life has been improved by the use of a bypass structure that significantly reduces the time the sensor is exposed to moisture and contaminants.
Features and Benefits
Fast response times
Remote control operation
Wide flow range
IP65 enclosure
3 colour and 2 screen display
Compact space saving size
Standard M8 connection
Remote control operation
Wide flow range
IP65 enclosure
3 colour and 2 screen display
Compact space saving size
Standard M8 connection
Applications
Monitoring of mainline and branch-line flow in pneumatic systems
Energy saving through monitoring and control of airflow and consumption of pneumatic systems
Flow monitoring for spray painting
Indication of residual gas in cylinders and cylinder operating flow rate
Energy saving through monitoring and control of airflow and consumption of pneumatic systems
Flow monitoring for spray painting
Indication of residual gas in cylinders and cylinder operating flow rate
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 500 L/min |
Electrical Connection | Cable |
Control Output | Analogue, PNP |
Supply Voltage | 12 → 24 V dc |
Display Screen | LCD |
Pipe Diameter Range | 1/2 in |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Current Rating | 80 mA |
Series | PFMC |
For Use With | Flow Control Equipments |