Rittal SE8 Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 800 x 600mm
- RS Stock No.:
- 773-0486
- Mfr. Part No.:
- 5834500
- Brand:
- Rittal
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 773-0486
- Mfr. Part No.:
- 5834500
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SE8 Floor Standing Enclosure
The body of the SE8 floor standing enclosure consists of two side panels and a roof made from a single piece of sheet steel, unlike bayed enclosure suites that have frames and removable side panels. The rear panel of the enclosure is screwed on for easy access and cable entry and can be handled in a variety of ways using the integrated base frame. The Rittal TS frame is integrated into the body of the enclosure enabling the SE8 to accept all standard TS8 accessories including chassis, mounting panels, handles, fan/filter units and cable handling options. The door and rear wall of the SE8 are electrically bonded to the enclosure using a patented hardware system that requires no separate ground straps. The two mounting levels integrated into this floor standing enclosure provide more room for options, making better use of space while reducing installation time.
Highly stable thanks to self-supporting, integrated frame construction
Installation does not require prior assembly of side or rear panels
Automatic potential equalization
Optimum cable entry points
Two level mounting approach
Protection category from IP55 to EN 60529, complies with NEMA 12
Standard door hinged on the right can be changed to the left
Enclosed basic frame helps to reduce debris and dirt collection making cleaning easier
Dipcoat primed and powder coated on the outside with light grey RAL 7035 textured paint
Mounting plate is zinc-plated
Enclosure depths of 400, 500 and 600mm
Enclosure widths ranging from 600 to 1800mm
Carbon steel - UL/cUL Type 12 (IP55 to EN 60529)
Installation does not require prior assembly of side or rear panels
Automatic potential equalization
Optimum cable entry points
Two level mounting approach
Protection category from IP55 to EN 60529, complies with NEMA 12
Standard door hinged on the right can be changed to the left
Enclosed basic frame helps to reduce debris and dirt collection making cleaning easier
Dipcoat primed and powder coated on the outside with light grey RAL 7035 textured paint
Mounting plate is zinc-plated
Enclosure depths of 400, 500 and 600mm
Enclosure widths ranging from 600 to 1800mm
Carbon steel - UL/cUL Type 12 (IP55 to EN 60529)
Approvals
UL, CSA and CE.
Supplied with
Enclosure with 1 door: door hinged on the right (can be changed to the left), mounting plate, gland plates, rear panel screw-fastened from the inside.
Enclosure with 2 doors: overlapping, lockable door with r/h hinge, mounting plate, gland plates, rear panel, screw-fastened from the inside, in two pieces from a width of 1600 mm.
Enclosure with 2 doors: overlapping, lockable door with r/h hinge, mounting plate, gland plates, rear panel, screw-fastened from the inside, in two pieces from a width of 1600 mm.
Steel Floor Standing Enclosures
Specifications
Attribute | Value |
---|---|
Number of Doors | 1 |
IP Rating | IP55 |
Series | SE8 |
Door Type | Opaque |
Construction Type | Welded |
Body Material | Sheet Steel |
Colour | Grey |
External Dimensions | 2000 x 800 x 600mm |
External Depth | 600mm |
External Height | 2000 mm |
External Width | 800 mm |