- RS Stock No.:
- 124-1495
- Mfr. Part No.:
- 1.517-152.0
- Brand:
- Karcher
Discontinued product
- RS Stock No.:
- 124-1495
- Mfr. Part No.:
- 1.517-152.0
- Brand:
- Karcher
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
Kärcher TradePro KM 400 Floor Sweeper
KM 400 is an entry level high value push sweeper with side broom that sweeps 7 x faster than a conventional broom.
KM 400 reduces airborne dust, guarantees consistent thorough results.
Featuring an adjustable side brush for cleaning right up to kerb edges. Ideal for cleaning paths, halls and warehouses quickly and efficiently. The floor sweeper folds flat for easy storage.
KM 400 reduces airborne dust, guarantees consistent thorough results.
Featuring an adjustable side brush for cleaning right up to kerb edges. Ideal for cleaning paths, halls and warehouses quickly and efficiently. The floor sweeper folds flat for easy storage.
Features and Benefits
Consistent cleaning results
Adjustable push handle
The ergonomically shaped 42 L container aids easy handling and emptying
The side brush is height adjustable in 4 positions to suit different surfaces
Adjustable push handle
The ergonomically shaped 42 L container aids easy handling and emptying
The side brush is height adjustable in 4 positions to suit different surfaces
Floor Sweepers
Specifications
Attribute | Value |
---|---|
Dry Capacity | 42L |
Working Width | 700mm |
Weight | 20kg |
Product Height | 1050mm |
Product Width | 850mm |