- RS Stock No.:
- 179-4178
- Mfr. Part No.:
- 14-00061
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4178
- Mfr. Part No.:
- 14-00061
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Battery sealed lead acid 12V 7Ah
Specifications
Attribute | Value |
---|---|
Voltage | 12 V |