- RS Stock No.:
- 441-6774
- Mfr. Part No.:
- SN74LVC74ANS
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 441-6774
- Mfr. Part No.:
- SN74LVC74ANS
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
SN74LVC Series, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 14 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 6 ns @ 2.7 V |
Dimensions | 10.3 x 5.3 x 1.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Length | 10.3mm |
Minimum Operating Supply Voltage | 1.65 V |
Width | 5.3mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Height | 1.95mm |