- RS Stock No.:
- 169-5705
- Mfr. Part No.:
- SN74LVC74ADR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 169-5705
- Mfr. Part No.:
- SN74LVC74ADR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
74LVC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 6 ns @ 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 8.65 x 3.91 x 1.58mm |
Width | 3.91mm |
Minimum Operating Supply Voltage | 1.65 V |
Height | 1.58mm |
Length | 8.65mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |