- RS Stock No.:
- 121-7898
- Mfr. Part No.:
- MC74HC374ADTR2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 121-7898
- Mfr. Part No.:
- MC74HC374ADTR2G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74HC |
Logic Function | D Type |
Input Type | CMOS |
Output Type | LSTTL |
Output Signal Type | Single Ended |
Triggering Type | Negative Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 225 ns @ 50 pF |
Dimensions | 6.6 x 4.5 x 1.05mm |
Maximum Operating Supply Voltage | 6 V |
Width | 4.5mm |
Height | 1.05mm |
Minimum Operating Temperature | -55 °C |
Length | 6.6mm |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |