- RS Stock No.:
- 387-4062
- Mfr. Part No.:
- 40606 ZB
- Brand:
- Savigny
76 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$7.505
(exc. GST)
$8.255
(inc. GST)
Units | Per unit | Per Pack* |
4 + | $7.505 | $30.02 |
*price indicative |
- RS Stock No.:
- 387-4062
- Mfr. Part No.:
- 40606 ZB
- Brand:
- Savigny
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Corner Protectors
Corner pieces to protect container edges from damage in handling and transit
Zinc plated steel
Each corner protector has 6 fixing holes of 2·7mm Ø
Zinc plated steel
Each corner protector has 6 fixing holes of 2·7mm Ø
Specifications
Attribute | Value |
---|---|
Accessory Type | Corner Protector |
For Use With | Transit & Flight Cases |
Related links
- Aluminium Flight Cases
- RS PRO Plastic Equipment case, 160 x 220 x 40mm
- RS PRO Waterproof Metal Equipment case, 340 x 580 x 385mm
- Complete Flight Case Guide
- Explorer Cases Waterproof Plastic Equipment case, 326 x 75 x 269mm
- RS PRO Anchoring Blister for SSC1 Boxonbox
- RS PRO Plastic Equipment case, 265 x 226 x 50mm
- Transit Case