- RS Stock No.:
- 762-1326
- Mfr. Part No.:
- AN800017
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
15 In Global stock for delivery within 10 working day(s)
45 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$328.88
(exc. GST)
$361.77
(inc. GST)
Units | Per unit |
1 + | $328.88 |
- RS Stock No.:
- 762-1326
- Mfr. Part No.:
- AN800017
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Tygoprene® XL-60 Pump Tubing
Tygoprene® XL-60 offers excellent flexibility, is highly resistant to ageing, ozone, and oxygen, and is a direct replacement to silicone and PVC tubing. Tygoprene® XL-60 is translucent and enables the transfer of fluids to be easily monitored/visually-inspected. Tygoprene® may be selected for use with detergents, inks and food products, offers long tube life, and in addition offers excellent resistance to various chemicals, including acids. Its flexibility and excellent durability make it the ideal choice for use in peristaltic pumps.
Tygoprene® XL-60 Tubing offers:
Highly flexible and long life when used with peristaltic pumps
Low extractables
Meets FDA and NSF 51 criteria
Low extractables
Meets FDA and NSF 51 criteria
Note
The recommended sterilisation method for Tygoprene® XL-60 Tubing is steam (1 bar, 141°C) for 30 mins, Ethylene Oxide gas, or radiation at up to 2.5MRad
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 6.4mm |
Outer Diameter | 9.6mm |
Material | TPE |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 1.03 bar |
Suitable Applications | Food |
Standards Met | EU Food, FDA, NSF 51 |
Series | Tygon® XL-60 |
Minimum Operating Temperature | -46°C |
Maximum Operating Temperature | +121°C |
Colour | Clear |
Length | 15m |
Peristaltic Pump Compatible | Yes |
Food Grade | Yes |
Bend Radius | 25.4mm |
Reinforced | No |
Related links
- Flexible Couplings
- 150mm Flexible Ducting
- 100mm Flexible Ducting
- Flexible Conduit
- Saint Gobain Tygon® XL-60 Flexible Tube 4.8mm ID Clear, 15m
- Saint Gobain Tygon® XL-60 Flexible Tube 1.6mm ID Clear, 15m
- Saint Gobain Tygon® XL-60 Flexible Tube 3.2mm ID Clear, 15m
- Saint Gobain Tygon® XL-60 Flexible Tube 8mm ID Clear, 15m