- RS Stock No.:
- 419-0034
- Mfr. Part No.:
- 760410
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
8 In AU stock for next working day delivery
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$140.99
(exc. GST)
$155.09
(inc. GST)
Units | Per unit |
1 - 5 | $140.99 |
6 - 11 | $139.22 |
12 + | $136.92 |
- RS Stock No.:
- 419-0034
- Mfr. Part No.:
- 760410
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Versilic® Tubing
Silicone hardness 62 (Shore A)
Manufactured from Peroxide cured silicone
Biologically inert does not inhibit cell culture
Suitable for veterinary, medical & pharmaceutical applications
Meets USP class VI, ISO 10993, FDA, BGA, EC food grade tests
Manufactured from Peroxide cured silicone
Biologically inert does not inhibit cell culture
Suitable for veterinary, medical & pharmaceutical applications
Meets USP class VI, ISO 10993, FDA, BGA, EC food grade tests
Approvals
USPXXIII,ISO10993,FDA,BGA,EC Food
Approvals
USPXXIII,ISO10993,FDA,BGA,EC Food
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 5mm |
Outer Diameter | 7mm |
Material | Silicone |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0.4 bar |
Suitable Applications | Laboratory |
Standards Met | FDA, USP Class VI |
Series | Versilic® |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +200°C |
Colour | Clear |
Length | 25m |
Reinforced | No |