- RS Stock No.:
- 340-0582
- Brand:
- Saint Gobain Fluid Transfer
Discontinued product
- RS Stock No.:
- 340-0582
- Brand:
- Saint Gobain Fluid Transfer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
RS PRO Saint Gobain Fluid Transfer Nitrile Rubber Flexible Tubing, Black, 14 mm External Diameter, 50 m Long, 53 mm Bend Radius
This RS PRO nitrile rubber tubing offers high chemical resistance when transporting alcohols, solvents or hydrocarbons. The hose material is also resistant to abrasion and tears, making it a long-lasting, durable choice.
This tubing can carry compressed air as the material has low permeability to gas. This means you can use it to move gases without worrying about leaks, ensuring the safety of your workplace.
The nitrile rubber is flexible, so you can bend the hose around corners or obstacles as needed. Rubber tubing like this is often used to transport fuels, oils and petrochemicals.
This tubing can carry compressed air as the material has low permeability to gas. This means you can use it to move gases without worrying about leaks, ensuring the safety of your workplace.
The nitrile rubber is flexible, so you can bend the hose around corners or obstacles as needed. Rubber tubing like this is often used to transport fuels, oils and petrochemicals.
Features and Benefits
- Bend radius of 53 mm
- Black in colour
- Outer diameter of 14 mm
- Inner diameter of 10 mm
- Length of 50 m
- Nitrile rubber material
- Operating temperature range of -20˚C to +100˚C
- Non-reinforced
- Suitable for compressed air applications
Specifications
Attribute | Value |
---|---|
Inner Diameter | 10mm |
Outer Diameter | 14mm |
Material | Nitrile Rubber |
Suitable Applications | Compressed Air |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |
Colour | Black |
Length | 50m |
Reinforced | No |
Bend Radius | 53mm |