- RS Stock No.:
- 340-0510
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Available for back order.
Added
Price (ex. GST) Each
Was $338.31
You pay
$304.48
(exc. GST)
$334.93
(inc. GST)
Units | Per unit |
1 - 5 | $304.48 |
6 + | $300.44 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 340-0510
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Nitrile Tubing
Nitrile Tubing is widely used in industrial applications requiring chemical resistance. It is economical, offers standard properties and is recommended for the transfer of hydrocarbon fluids and mineral oils.
Features and Benefits
Excellent resistance to hydrocarbon fluids, aromatic solvents and alcohols
High tear and abrasion resistance
Low gas permeation
Product Application Information
Typical applications include fuel and lubricant transportation, gas transmission lines, and gasoline and petrochemical pipes. It has good general industrial properties, although ageing is poor when exposed to light and ozone.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 4mm |
Outer Diameter | 7mm |
Material | NBR |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 1.3 bar |
Suitable Applications | Laboratory |
Series | Versilon™ Nitrile |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |
Colour | Black |
Length | 50m |
Reinforced | No |
Bend Radius | 11mm |