- RS Stock No.:
- 339-6332
- Brand:
- RS PRO
- RS Stock No.:
- 339-6332
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Non-reinforced Polyurethane Hose
Features and Benefits
Highly flexible
Excellent elasticity and resistance to abrasion
Good resistance to fuels, gases and solvents
Silicone free
Product Application Information
Applications include conveyance of gases, liquids and dry powders.
Note
This data refers to performance at 20°C. Any changes in temperature will affect the performance data
Polyurethane Hose
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 8mm |
Outer Diameter | 14mm |
Material | PUR |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 10 bar |
Suitable Applications | Laboratory |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +65°C |
Colour | Clear |
Length | 25m |
Reinforced | No |
Related links
- RS PRO Nitrile Rubber Seal 14mm OD, 5mm
- Saint Gobain Versilic® Flexible Tube 8mm ID Clear, 25m
- Saint Gobain Versitec® Flexible Tubing 8mm ID Clear
- RS PRO Silicone 8mm ID Translucent, 1m
- Saint Gobain Versilon™ GSR Flexible Tubing 8mm ID Red
- TRICOFLEX Tricoclair PVC 8mm ID Clear, 25m
- Merlett Plastics Ragno PU Hose Pipe 8mm ID Yellow, 60m
- RS PRO Hose Pipe 8mm ID Green, 60m