- RS Stock No.:
- 339-6310
- Brand:
- RS PRO
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $243.85
You pay
$226.05
(exc. GST)
$248.65
(inc. GST)
Units | Per unit |
1 - 5 | $226.05 |
6 - 29 | $224.05 |
30 + | $184.39 |
- RS Stock No.:
- 339-6310
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Reinforced Polyurethane Hose
A polyurethane hose with outstanding elasticity providing excellent flexibility and kink-resistance, even in cold conditions.
Features and Benefits
Ultra-flexible in low temperature environments
Exceptional abrasion resistance
Resistant to a wide range of chemicals
Compliant with F&DA regulations
Excellent clarity for clear visibility
High levels of kink resistance and good memory
87 Shore A hardness
Service Temperature -40°C to + 65°C
Product Application Information
Conveyance of gases
Liquids and fluids
Dry powders and granules (especially where good abrasion characteristics are required)
Liquids and fluids
Dry powders and granules (especially where good abrasion characteristics are required)
Conveyance of gases, liquid, dry powders and granules (especially where good abrasion characteristics are required).
Note
This data refers to performance at 20°C. Any changes in temperature will affect the performance data
Approvals
ISO7751(1997)
Polyurethane Hose
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 12.5mm |
Outer Diameter | 18.5mm |
Material | PUR |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 7 bar |
Suitable Applications | Fuel & Oil |
Standards Met | ISO 5774 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +65°C |
Colour | Clear |
Length | 25m |
Reinforced | Yes |
Bend Radius | 110mm |