- RS Stock No.:
- 339-6089
- Brand:
- RS PRO
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$105.55
(exc. GST)
$116.11
(inc. GST)
Units | Per unit |
1 - 5 | $105.55 |
6 - 29 | $100.28 |
30 + | $95.28 |
- RS Stock No.:
- 339-6089
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro Multi-purpose Reinforced PVC Tubing
RS Pro PVC Tubing is clear, EC compliant, low toxic and widely used for the transfer of food, water, air, chemicals, gas, fuels and oils. This multi-purpose, high-quality all-round performer is universally popular, especially for the conveyance of air and water.
Features and Benefits
Excellent glass clear transparency for clear visibility
Good flexibility for ease of use
Resistant to a wide range of chemicals including many acids / alkalis
Abrasion resistant. Thicker wall gives medium to heavy-duty durability for improved resistance to abrasion
Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effective and balanced pressure hose
EC compliant for food contact applications
RoHS compliant
Manufactured from cadmium and silicone-free materials, using a specialist PVC that can reduce the taint of drinking water
Service temperature = -15°C to + 60°C
Manufactured in accordance with ISO 5774
4:1 safety factor
Product Application Information
Widely used by the caravan industry for piping water and chemicals
Popular for pharmaceutical / scientific applications for the transfer of chemicals
Air applications such as pneumatic tools
For the transfer of food substances and liquids
Note
Working Pressure is at +23°C
Standards
BS6066, ISO5774
PVC Industrial Hoses
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 8mm |
Outer Diameter | 13.5mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 16 bar |
Suitable Applications | Compressed Air |
Standards Met | ISO 5774 |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Blue |
Length | 25m |
Reinforced | Yes |
Bend Radius | 29mm |