RS PRO PVC Flexible Tubing, Green, 50m Long, Reinforced, Water Applications
This image is representative of the product range
6 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 330-0870
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- GB
Reel(s) | Per Reel | Per Metre* |
1 + | $47.62 | $0.952 |
*price indicative |
Reinforced Water Hose
Features and Benefits
Product Application Information
Note
Approvals
Attribute | Value |
Inner Diameter | 12mm |
Material | PVC |
Colour | Green |
Reinforced | Yes |
Suitable Applications | Water |
Length | 50m |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -15 → +60 °C |