- RS Stock No.:
- 313-9959
- Mfr. Part No.:
- 710117
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 25 Metre(s)
$362.27
(exc. GST)
$398.50
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 5 | $362.27 | $14.491 |
6 - 11 | $356.71 | $14.268 |
12 + | $350.48 | $14.019 |
*price indicative |
- RS Stock No.:
- 313-9959
- Mfr. Part No.:
- 710117
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Red Rubber Tubing
Saint Gobain's GSR rubber tubing is a flexible wear resistant tube with good chemical resistance and impermeability. Suitable for various applications including laboratories and light industry.
Non toxic
Good elasticity and flexibility
Abrasion resistant
Light and flexible with a low degassing level
For transferring gases, liquids and diluted acids
Shore hardness: 45. Density: 1.13
Good permeability and resistance to acids and bases
Good elasticity and flexibility
Abrasion resistant
Light and flexible with a low degassing level
For transferring gases, liquids and diluted acids
Shore hardness: 45. Density: 1.13
Good permeability and resistance to acids and bases
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 10mm |
Outer Diameter | 14mm |
Material | Natural Rubber |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 0.5 bar |
Suitable Applications | Laboratory |
Standards Met | FDA |
Series | Versilon™ GSR |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Colour | Red |
Length | 25m |
Bend Radius | 46mm |
Reinforced | No |