- RS Stock No.:
- 313-9909
- Mfr. Part No.:
- 710078
- Brand:
- Saint Gobain Fluid Transfer
Discontinued product
- RS Stock No.:
- 313-9909
- Mfr. Part No.:
- 710078
- Brand:
- Saint Gobain Fluid Transfer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Red Rubber Tubing
Saint Gobain's GSR rubber tubing is a flexible wear resistant tube with good chemical resistance and impermeability. Suitable for various applications including laboratories and light industry.
Non toxic
Good elasticity and flexibility
Abrasion resistant
Light and flexible with a low degassing level
For transferring gases, liquids and diluted acids
Shore hardness: 45. Density: 1.13
Good permeability and resistance to acids and bases
Good elasticity and flexibility
Abrasion resistant
Light and flexible with a low degassing level
For transferring gases, liquids and diluted acids
Shore hardness: 45. Density: 1.13
Good permeability and resistance to acids and bases
Specifications
Attribute | Value |
---|---|
Inner Diameter | 6mm |
Outer Diameter | 9mm |
Material | Versilon™ GSR (Rubber) |
Suitable Applications | Tubes suitable for vacuum and general industry applications |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +70°C |
Colour | Opaque Red |
Length | 25m |
Reinforced | No |
Bend Radius | 33mm |