- RS Stock No.:
- 313-9577
- Mfr. Part No.:
- AAG00007
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
63 In Global stock for delivery within 10 working day(s)
409 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$214.03
(exc. GST)
$235.43
(inc. GST)
Units | Per unit |
1 - 5 | $214.03 |
6 - 11 | $211.37 |
12 + | $208.11 |
- RS Stock No.:
- 313-9577
- Mfr. Part No.:
- AAG00007
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Tygon® Fuel & Lubricant Tubing F-4040-A
Extremely flexible, compatible with most petroleum based products
Resists embrittlement, swelling, cracking & hardening
Resistant to Ozone & UV light
Applications vary from small engine fuel lines to coolant transfer
Resists embrittlement, swelling, cracking & hardening
Resistant to Ozone & UV light
Applications vary from small engine fuel lines to coolant transfer
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 3.2mm |
Outer Diameter | 6.4mm |
Material | Special PVC |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 3.45 bar |
Suitable Applications | Fuel & Oil |
Series | Tygon® F-4040-A |
Minimum Operating Temperature | -37°C |
Maximum Operating Temperature | +74°C |
Colour | Clear Yellow |
Length | 15m |
Food Grade | No |
Reinforced | No |
Bend Radius | 9.5mm |
Peristaltic Pump Compatible | No |
Related links
- 150mm Flexible Ducting
- Flexible Conduit
- Saint Gobain Tygon® F-4040-A Flexible Tube 8mm ID Clear Yellow, 15m
- Saint Gobain Tygon® F-4040-A Flexible Tube 4.8mm ID Clear Yellow, 15m
- Saint Gobain Tygon® F-4040-A Flexible Tube 6.4mm ID Clear Yellow, 15m
- Saint Gobain Tygon® B-44-4X Flexible Tube 3.2mm ID Clear, 15m
- Saint Gobain Tygon® B-44-3 Flexible Tube 3.2mm ID Clear, 15m
- Saint Gobain Tygon® E-3603 Flexible Tube 3.2mm ID Clear, 15m