- RS Stock No.:
- 313-9498
- Mfr. Part No.:
- ACF00006
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
2 In AU stock for next working day delivery
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$105.52
(exc. GST)
$116.07
(inc. GST)
Units | Per unit |
1 - 5 | $105.52 |
6 - 11 | $104.26 |
12 + | $102.61 |
- RS Stock No.:
- 313-9498
- Mfr. Part No.:
- ACF00006
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Tygon® Laboratory Tubing S3-E3603
A phthalate free tubing from Saint Gobain. Tygon S3 E-3603 is suitable for many applications including Food & Beverage and laboratory. A long lasting and crack resistant, crystal clear tubing with smooth inner walls to prevent blockage or build-up. Ideal for condensers, incubators, analytical instruments and peristaltic pumps.
Long lasting, flexible, crack resistant
Outstanding chemical resistance
Autoclavable
Non-oxidizing and non-contaminating
Smooth inner bore aids cleaning
Ideal for desiccators, gas lines and drain lines
Safety factor 1:5
Non- DEHP plasticizer
Outstanding chemical resistance
Autoclavable
Non-oxidizing and non-contaminating
Smooth inner bore aids cleaning
Ideal for desiccators, gas lines and drain lines
Safety factor 1:5
Non- DEHP plasticizer
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 3.2mm |
Outer Diameter | 4.8mm |
Material | Special PVC |
Hose Pipe Action | Peristaltic Pump, Transfer, Vacuum |
Maximum Working Pressure | 1.4 bar |
Suitable Applications | Laboratory |
Standards Met | California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI |
Series | Tygon® E-3603 |
Minimum Operating Temperature | -36°C |
Maximum Operating Temperature | +74°C |
Colour | Clear |
Length | 15m |
Reinforced | No |
Peristaltic Pump Compatible | No |
Food Grade | Yes |
Related links
- Flexible Couplings
- 100mm Flexible Ducting
- Flexible Conduit
- Saint Gobain Tygon® B-44-4X Flexible Tube 3.2mm ID Clear, 15m
- Saint Gobain Tygon® B-44-3 Flexible Tube 3.2mm ID Clear, 15m
- Saint Gobain Versilon™ C-210-A Flexible Tubing 3.2mm ID Clear
- RS PRO Silicone 3.2mm ID Translucent, 5m
- Saint Gobain Tygon® F-4040-A Flexible Tube 3.2mm ID Clear Yellow, 15m