- RS Stock No.:
- 293-2117
- Brand:
- RS PRO
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$302.67
(exc. GST)
$332.94
(inc. GST)
Units | Per unit |
1 - 5 | $302.67 |
6 - 29 | $290.54 |
30 + | $239.11 |
- RS Stock No.:
- 293-2117
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO PVC Flexible Tubing, Blue, 21.5 mm External Diameter, 30 m Long, Reinforced, 95 mm Bend Radius, Compressed Air
This 30 m piece of RS PRO tubing has a wide range of uses and is suitable for transporting compressed air or drinking water. It's used in a variety of sectors, including food and beverage processing and electronics production.
The light blue tubing's ergonomic shape reduces user fatigue and strain. As it's made of a flexible polyvinyl chloride (PVC) material, it's easy to fit into small places. This versatile material is also resistant to alkali, acid and chemical abrasion, making it ideal for a variety of demanding settings.
This reinforced tubing has been approved for use in food applications by the European Commission (EC). As it contains no cadmium or silicone, it won't contaminate the flavour of your finished product. You'll commonly find this hosing used in busy, high-volume manufacturing lines.
The light blue tubing's ergonomic shape reduces user fatigue and strain. As it's made of a flexible polyvinyl chloride (PVC) material, it's easy to fit into small places. This versatile material is also resistant to alkali, acid and chemical abrasion, making it ideal for a variety of demanding settings.
This reinforced tubing has been approved for use in food applications by the European Commission (EC). As it contains no cadmium or silicone, it won't contaminate the flavour of your finished product. You'll commonly find this hosing used in busy, high-volume manufacturing lines.
Features and Benefits
- Bend radius of 95 mm
- Blue colour
- Inner diameter of 16 mm
- Outer diameter of 21.5 mm
- Length of 30 m
- Polyvinyl chloride (PVC) material
- Maximum operating temperature of +60°C
- Minimum operating temperature of -15°C
- Maximum working pressure of 11 bar
- Reinforced
- Suitable for compressed air and water applications
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 16mm |
Outer Diameter | 21.5mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 11 bar |
Suitable Applications | Compressed Air |
Standards Met | ISO 5774 |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Blue |
Length | 30m |
Reinforced | Yes |
Bend Radius | 95mm |