- RS Stock No.:
- 235-7471
- Brand:
- RS PRO
On back order for despatch 23/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 20 Metre(s)
$190.05
(exc. GST)
$209.05
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $190.05 | $9.502 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 235-7471
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RS PRO PVC Flexible Tubing, Blue, 55.3 mm External Diameter, 20 m Long, Reinforced, Chemical, Water Applications
This general-purpose, flexible tubing from the RS PRO range is made from a mix of durable PVC and synthetic fibres. PVC hoses like this one are commonly found in agricultural applications and on construction or roadwork sites.
More robust and reliable than other types of tubing, this lay-flat hose is much less likely to burst or break during use. The mix of PVC and synthetic fibres means it withstands most oxidising or reducing agents, as well as diluted acids and alkalis. The way it's been manufactured makes it lightweight, simple to use and easy to transport. Sturdy reinforcement protects it against rotting and abrasion.
This hose is ideal for use on the discharge side of a water pump for draining or irrigation. It's also suitable for sprinkler systems and for spreading liquid fertilisers and mild abrasive powders. As part of the RS PRO range, this product has been professionally tested by engineers to ensure reliable quality.
More robust and reliable than other types of tubing, this lay-flat hose is much less likely to burst or break during use. The mix of PVC and synthetic fibres means it withstands most oxidising or reducing agents, as well as diluted acids and alkalis. The way it's been manufactured makes it lightweight, simple to use and easy to transport. Sturdy reinforcement protects it against rotting and abrasion.
This hose is ideal for use on the discharge side of a water pump for draining or irrigation. It's also suitable for sprinkler systems and for spreading liquid fertilisers and mild abrasive powders. As part of the RS PRO range, this product has been professionally tested by engineers to ensure reliable quality.
Features and Benefits
Reinforced PVC flexible tubing
Available in blue
Inner diameter of 52 mm
Outer diameter of 55.3 mm
Length of 20 m
Suitable for use with chemicals and water
Minimum operating temperature of -25°C
Maximum operating temperature of +60°C
Maximum working pressure of 4.5 bar
Available in blue
Inner diameter of 52 mm
Outer diameter of 55.3 mm
Length of 20 m
Suitable for use with chemicals and water
Minimum operating temperature of -25°C
Maximum operating temperature of +60°C
Maximum working pressure of 4.5 bar
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 52mm |
Outer Diameter | 55.3mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 4.5 bar |
Suitable Applications | Flat Roll Up |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Colour | Blue |
Length | 20m |
Reinforced | Yes |