- RS Stock No.:
- 235-7421
- Brand:
- RS PRO
- RS Stock No.:
- 235-7421
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Layflat Hose
A general purpose hose that offers exceptional value for money. Ideal for use on the discharge side of water pumps in drainage and irrigation, also conveyance of non-solvent based liquids. Also suitable for spreading liquid fertilisers, agricultural chemicals, and some mild abrasive powders.
Features and Benefits
Recommended operating temperature: -20°C to +60°C
Easy to store and transport
Available in 10 m and 20 m lengths
Manufactured from PVC and synthetic fibres
Good chemical resistance
Product Application Information
Drainage, water pumps, water supply, irrigation
Sprinkler systems
Agricultural spraying
Construction, road works, Industry
Chemical transfers such as liquid fertilisers
Note
This data refers to performance at 18°C. Any changes in temperature will affect the performance data
* May be supplied in grey
* May be supplied in grey
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 33mm |
Outer Diameter | 36.2mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 7 bar |
Suitable Applications | Flat Roll Up |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Colour | Blue |
Length | 20m |
Reinforced | Yes |