- RS Stock No.:
- 186-0536
- Brand:
- RS PRO
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$958.22
(exc. GST)
$1,054.04
(inc. GST)
Units | Per unit |
1 + | $958.22 |
- RS Stock No.:
- 186-0536
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO general purpose layflat hose that offers exceptional value for money. For
use on the discharge side of water pumps in drainage and irrigation,
and for also conveying non solvent based liquids. Can be also suitable
for spreading liquid fertilisers, agricultural chemicals, and some mild
abrasive powders.
use on the discharge side of water pumps in drainage and irrigation,
and for also conveying non solvent based liquids. Can be also suitable
for spreading liquid fertilisers, agricultural chemicals, and some mild
abrasive powders.
Compact in design.
Made from Cadmium free materials.
Resistant to a wide range of chemicals.
Silicone-free.
Good resistance to abrasion.
Provides good flexibility.
Minimum electrical conductivity.
Tough and durable for longer lifespan.
Fast liquid transfer.
Nominal 3 Bar working pressure (Light duty)
Easy to store and transport.
Made from Cadmium free materials.
Resistant to a wide range of chemicals.
Silicone-free.
Good resistance to abrasion.
Provides good flexibility.
Minimum electrical conductivity.
Tough and durable for longer lifespan.
Fast liquid transfer.
Nominal 3 Bar working pressure (Light duty)
Easy to store and transport.
Specifications
Attribute | Value |
---|---|
Length | 100m |
Material | PVC |
Maximum Working Pressure | 3 bar |
Suitable Applications | Chemical, Water |
Related links
- RS PRO Single Core 0.87mm diameter Copper Wire, 100m Long
- RS PRO 100m Long Hose Protector, 4 → 8mm Hose Size Compatibility
- RS PRO Hose Connector 74.2 bar
- RS PRO Hose Connector Hose Liner
- RS PRO Hose Connector 148.4 bar
- RS PRO Flat roll-up hose with couplings 25m Long
- RS PRO Hose Connector 50 bar
- RS PRO Flat roll-up hose with couplings 50m Long