- RS Stock No.:
- 186-0533
- Brand:
- RS PRO
- RS Stock No.:
- 186-0533
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Medium duty elastic quality suction hose with an external crush resistant helix. The exposed outer helix has excellent abrasion resistance and minimises drag resistance. Tough, flexible and extremely durable even under very cold working conditions. Excellent resistance to weather. Suitable for suction and discharge of water, slurries, liquid sewage and dilute chemicals.
Tough, flexible and extremely durable even under very cold working conditions.
Optimum flow is maintained by the smooth bore.
Heavy duty external helix offers improved abrasion resistance and shock resistant properties.
Excellent chemical and abrasion resistance.
Application examples:
Suction and delivery of water, sewage, slurries and powders
Construction
General manufacturing industries
Agricultural tanker applications
Optimum flow is maintained by the smooth bore.
Heavy duty external helix offers improved abrasion resistance and shock resistant properties.
Excellent chemical and abrasion resistance.
Application examples:
Suction and delivery of water, sewage, slurries and powders
Construction
General manufacturing industries
Agricultural tanker applications
Specifications
Attribute | Value |
---|---|
Length | 6m |
Material | Plastic |
Suitable Applications | Powders, Sewage, Slurries, Water |