- RS Stock No.:
- 184-1857
- Mfr. Part No.:
- 702075
- Brand:
- Saint Gobain Fluid Transfer
Discontinued product
- RS Stock No.:
- 184-1857
- Mfr. Part No.:
- 702075
- Brand:
- Saint Gobain Fluid Transfer
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Made of natural rubber, Versilon GA flexible tubing is 40 Shore A, with a light-brown Colour. It provides excellent elasticity and resilience. Easy-to-fit on all types of connectors, it has similar properties to latex and is preferred in most industry applications. It can withstand moist-heat sterilization. Typical applications include fluid transfer systems and all kinds of dispensing, including soap and cleaners.
Excellent elongation > 500%
Good resistance to abrasion
Applications
General dispensing
Soap and cleaning solution dispensing
Alcohol dispensing
Good resistance to abrasion
Applications
General dispensing
Soap and cleaning solution dispensing
Alcohol dispensing
Specifications
Attribute | Value |
---|---|
Inner Diameter | 3mm |
Outer Diameter | 5mm |
Material | Versilon™ GA |
Suitable Applications | Multi-purpose natural rubber tubes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Colour | Opaque Brown |
Length | 50m |
Bend Radius | 11mm |
Reinforced | No |