- RS Stock No.:
- 172-3010
- Mfr. Part No.:
- AAE00018
- Brand:
- Saint Gobain Fluid Transfer
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 172-3010
- Mfr. Part No.:
- AAE00018
- Brand:
- Saint Gobain Fluid Transfer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
UV Resistant Acid Transfer Tubing
Versatility in Chemical Resistance
suppleness and flexibility with resistance to a wide range of chemicals. It shows exceptional resistance to strong acids and many alkalies. The flexibility of version R-3400 tubing also makes it quick and easy to put into service, providing considerable savings on instillation times and cost when compared to rigid piping systems.
Outstanding UV Resistance
Black in colour, Versilon R-3400 is resistance to ultraviolet light, ozone and weathering, making it ideal for many outdoor applications. Standard inventoried sizes of Versilon R-3400 tubing have sufficient wall thickness to bock transmission of all UV light.
Excellent Burn Resistance
Version R-3400 tubing meets UL 94 V-0 and UL HB flammability ratings. Specifying Versilon R-3400 tubing for use in equipment that requires specific burn characteristics can help to simplify the approval process.
Specifications
Attribute | Value |
---|---|
Inner Diameter | 6.35mm |
Outer Diameter | 11.11mm |
Material | Versilon™ R-3400 |
Maximum Working Pressure | 3.45 bar |
Suitable Applications | UV-Resistant Acid Transfer Tubing |
Minimum Operating Temperature | -21°C |
Maximum Operating Temperature | +74°C |
Colour | Opaque Black |
Length | 15m |
Bend Radius | 19.05mm |
Reinforced | No |