- RS Stock No.:
- 136-9432
- Brand:
- RS PRO
- RS Stock No.:
- 136-9432
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO PVC Hose, Clear, 59.8 mm External Diameter, 10 m Long, Reinforced, 230 mm (Minimum) Bend Radius, Food, Liquid
This hose from RS PRO has a copper wire bonded to its exterior to eliminate the risk of blockages and fire from static build-up. It's commonly used when working with materials that build up an electric charge in engineering facilities, food production lines and woodworking studios.
The hose keeps your fluids and powders flowing freely thanks to the integrated, crush-resistant helix. The PVC (polyvinyl chloride) material makes it flexible yet highly durable under normal operating conditions. It has a smooth interior to reduce friction loss while you work.
This product is non-toxic and has been tested to ensure compliance with the European Food Regulation 10/2011 standards. It's safe to use with all food types except for fatty products. It's also suitable for light-duty suction of powders, slurries and water.
The hose keeps your fluids and powders flowing freely thanks to the integrated, crush-resistant helix. The PVC (polyvinyl chloride) material makes it flexible yet highly durable under normal operating conditions. It has a smooth interior to reduce friction loss while you work.
This product is non-toxic and has been tested to ensure compliance with the European Food Regulation 10/2011 standards. It's safe to use with all food types except for fatty products. It's also suitable for light-duty suction of powders, slurries and water.
Features and Benefits
- Minimum bend radius of 230 mm
- Clear colour
- Inner diameter of 51.6 mm
- Outer diameter of 59.8 mm
- Length of 10 m
- Polyvinyl chloride (PVC) material
- Minimum operating temperature of -10°C
- Maximum operating temperature of +55°C
- Maximum working pressure of 6 bar
- Reinforced
- Suitable for food and liquid applications
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 51.6mm |
Outer Diameter | 59.8mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 6 bar |
Suitable Applications | Industrial |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Colour | Clear |
Length | 10m |
Bend Radius | 230mm |
Reinforced | Yes |