- RS Stock No.:
- 135-7857
- Mfr. Part No.:
- 406076RS10
- Brand:
- Merlett Plastics
Discontinued product
- RS Stock No.:
- 135-7857
- Mfr. Part No.:
- 406076RS10
- Brand:
- Merlett Plastics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Superflex PU R Blue Spiral Hose
Merlett Superflex blue spiral is a polyurethane hose for the suction and transportation of dusts, powders, chips and abrasive materials. It has copper plated embedded steel spiral and excellent resistance to abrasion and ozone making it an ideal choice for working outdoors.
Features and Benefits
Excellent flexibility
Excellent abrasion resistance
Good crush resistance
Resistant to ozone
Easy opening
Applications
Suitable for use in agriculture, building and general industry.
Specifications
Attribute | Value |
---|---|
Inner Diameter | 76mm |
Length | 10m |
Material | PUR |
Suitable Applications | Abrasive Material, Chips, Dust |
Colour | Transparent |
Bend Radius | 85mm |