- RS Stock No.:
- 135-7801
- Mfr. Part No.:
- 260032RS10
- Brand:
- Contitech
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$548.04
(exc. GST)
$602.84
(inc. GST)
Units | Per unit |
1 + | $548.04 |
- RS Stock No.:
- 135-7801
- Mfr. Part No.:
- 260032RS10
- Brand:
- Contitech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Vacupress Cristal Hose
A clear, plasticised double layer PVC hose with polyester yarn reinforcement and galvanised steel spiral. Ideally suited to the suction and delivery of food liquids.
Features and Benefits
Smooth surface
Good flexibility
Abrasion resistance
Steel spiral
Polyester yarn reinforcement
Good Crush resistance
Applications
Agriculture
Industry
Building
Nautical
Transport
PVC Industrial Hoses
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 32mm |
Outer Diameter | 42.5mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 16 bar |
Suitable Applications | Food |
Standards Met | EU Food, FDA |
Series | Vacupress Cristal |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +65°C |
Colour | Clear |
Length | 10m |
Bend Radius | 110mm |
Reinforced | Yes |
Related links
- RS PRO Hose Pipe 25mm ID Green, 5m
- RS PRO Hose Pipe 12.5mm ID Clear, 25m
- Contitech Vacupress Oil PVC 32mm ID Black, 5m
- RS PRO Hose Pipe 19mm ID Clear, 25m
- RS PRO Hose Pipe 12.5mm ID Blue, 25m
- RS PRO Hose Pipe 6.3mm ID Clear, 25m
- Contitech Vacupress Oil PVC 32mm ID Black, 10m
- Contitech Vacupress Cristal PVC 32mm ID Clear, 5m