- RS Stock No.:
- 135-7790
- Mfr. Part No.:
- 261038RS10
- Brand:
- Contitech
On back order for despatch 01/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$401.67
(exc. GST)
$441.84
(inc. GST)
Units | Per unit |
1 + | $401.67 |
- RS Stock No.:
- 135-7790
- Mfr. Part No.:
- 261038RS10
- Brand:
- Contitech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Vacupress Superelastic Hose
A plasticized double layer PVC hose with polyester yarn reinforcement and galvanised steel spiral. Ideally suited to the suction and delivery of food liquids.
Features and Benefits
Smooth surface
Highly flexible PVC cover and inner hose
Good abrasion resitance
Steel spiral
Polyester yarn reinforcement
Applications
Suitable applications include,
Agriculture
Industry
Building
Nautical
Transport
PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 38mm |
Outer Diameter | 51mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 14 bar |
Suitable Applications | Food |
Standards Met | EU Food |
Series | Vacupress Superelastic |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Colour | Black |
Length | 10m |
Bend Radius | 125mm |
Reinforced | Yes |
Related links
- Contitech Vacupress Superelastic PVC 38mm ID Black, 5m
- Contitech Vacupress Cristal PVC 38mm ID Clear, 5m
- RS PRO Hose Pipe 25mm ID Green, 5m
- RS PRO Hose Pipe 12.5mm ID Clear, 25m
- RS PRO Hose Pipe 19mm ID Clear, 25m
- RS PRO Hose Pipe 12.5mm ID Blue, 25m
- RS PRO Hose Pipe 6.3mm ID Clear, 25m
- Contitech Vacupress Cristal PVC 38mm ID Clear, 10m