- RS Stock No.:
- 125-9315
- Mfr. Part No.:
- 9150051050000
- Brand:
- Contitech
- RS Stock No.:
- 125-9315
- Mfr. Part No.:
- 9150051050000
- Brand:
- Contitech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Ragno Hosing
The Ragno hose from Merlett is an antiabrasive polyurethane and thermoplastic rubber compound hose with polyester yarn reinforcement. Its abrasion resistance makes it ideal for pneumatic tools, airbrushes and water-based paint sprayers.
Features and Benefits
Smooth surfaces
Flexible
Abrasion resistant
Temperature range -15°C to 60°C
Crush resistant
Suitable for food use
Flexible
Abrasion resistant
Temperature range -15°C to 60°C
Crush resistant
Suitable for food use
Product Application Information
Ideal for use in agriculture, industry, building and transport.
Polyurethane Hose
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 10mm |
Outer Diameter | 15mm |
Material | PUR |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 20 bar |
Suitable Applications | Pneumatic tools |
Series | Ragno PU |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +65°C |
Colour | Yellow |
Length | 50m |
Bend Radius | 38mm |
Reinforced | Yes |