- RS Stock No.:
- 125-9311
- Mfr. Part No.:
- 9150550199400
- Brand:
- Merlett Plastics
- RS Stock No.:
- 125-9311
- Mfr. Part No.:
- 9150550199400
- Brand:
- Merlett Plastics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Soleil Hosing
The soft PVC hosing from Merlett has knitted textile reinforcement making it ideal for water delivery within the horticultural and agricultural industries.
Features and Benefits
Smooth surfaces
Flexible
Abrasion resistant
Temperature range -5°C to 65°C
Crush resistant
Flexible
Abrasion resistant
Temperature range -5°C to 65°C
Crush resistant
Product Application Information
Ideal for use in agriculture, gardening, industry, boating and home industries.
Specifications
Attribute | Value |
---|---|
Inner Diameter | 19mm |
Outer Diameter | 26mm |
Material | PVC |
Maximum Working Pressure | 8 bar |
Suitable Applications | Water |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +65°C |
Colour | Yellow |
Length | 50m |
Reinforced | Yes |
Bend Radius | 250mm |