- RS Stock No.:
- 125-8982
- Mfr. Part No.:
- 9110200459200
- Brand:
- Contitech
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$314.82
(exc. GST)
$346.30
(inc. GST)
Units | Per unit |
1 + | $314.82 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 125-8982
- Mfr. Part No.:
- 9110200459200
- Brand:
- Contitech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Luisiana Yellow Hosing
The Luisiana hosing from Merlett is a PVC hose with rigid PVC spirals.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -5°C to 60°C
Good crush resistance
Food quality
Flexible
Good abrasion resistance
Temperature range of -5°C to 60°C
Good crush resistance
Food quality
Product Application Information
Ideal for delivering food liquids and suction.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 45mm |
Outer Diameter | 52.8mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 6.5 bar |
Suitable Applications | Food |
Standards Met | EU Food |
Series | Luisiana |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Colour | Yellow |
Length | 10m |
Bend Radius | 180mm |
Reinforced | Yes |