- RS Stock No.:
- 125-8965
- Mfr. Part No.:
- 911022025092G
- Brand:
- Contitech
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$495.89
(exc. GST)
$545.48
(inc. GST)
Units | Per unit |
1 + | $495.89 |
- RS Stock No.:
- 125-8965
- Mfr. Part No.:
- 911022025092G
- Brand:
- Contitech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Luisiana Superelastic Green Hosing
The Luisiana Superelastic hosing from Merlett is a PVC hose with rigid PVC spirals.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -25°C to 55°C
Good crush resistance
Flexible
Good abrasion resistance
Temperature range of -25°C to 55°C
Good crush resistance
Product Application Information
Ideal for delivering liquids and suction.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 25mm |
Outer Diameter | 31.6mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 6.5 bar |
Suitable Applications | Industrial |
Series | Luisiana |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Colour | Green |
Length | 30m |
Reinforced | Yes |
Bend Radius | 100mm |
Related links
- RS PRO Hose Pipe 25mm ID Green, 5m
- RS PRO Hose Pipe 12.5mm ID Clear, 25m
- Contitech Luisiana PVC 25mm ID Green, 10m
- RS PRO Hose Pipe 19mm ID Clear, 25m
- Contitech Luisiana PVC 25mm ID Green, 5m
- RS PRO Hose Pipe 12.5mm ID Blue, 25m
- RS PRO Hose Pipe 6.3mm ID Clear, 25m
- Contitech Luisiana PVC 25mm ID Yellow, 10m