- RS Stock No.:
- 125-8564
- Mfr. Part No.:
- 91121205192L4
- Brand:
- Contitech
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$331.59
(exc. GST)
$364.75
(inc. GST)
Units | Per unit |
1 + | $331.59 |
- RS Stock No.:
- 125-8564
- Mfr. Part No.:
- 91121205192L4
- Brand:
- Contitech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Green Arizona Hosing
This PVC hosing from Merlett has been designed with a rigid PVC spiral making it flexible and easy to handle.
Features and Benefits
Flexible
Good abrasion resistance
Temperature range of -25°C to 55°C
Good crush resistance
Durable and robust
Good abrasion resistance
Temperature range of -25°C to 55°C
Good crush resistance
Durable and robust
Product Application Information
Ideally suited for use in the agricultural industry.
PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 51mm |
Outer Diameter | 59.2mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 5 bar |
Suitable Applications | Agriculture |
Series | Arizona |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Colour | Green |
Length | 10m |
Bend Radius | 210mm |