RS PRO 300mm Long EPDM 15 bar Flexible Hose

  • RS Stock No. 711-8464
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Braided Flexible Tap Connector with Valve

Braided AISI 304 stainless steel flexible tap connector with swivel female nut and traditional nut and olive compression fitting complete with integral isolation valve.

5 Year Service Life
Suitable for hot and cold potable water
Non toxic EPDM lining that does not promote microbiological growth

Approvals

WRAS & BS6920

Specifications
Attribute Value
Length 300mm
Connection 1 1/2 in BSP Female
Connection 2 15 mm Compression
Liner Material EPDM
Suitable Applications Cold Water, Hot Water
Maximum Working Pressure 15 bar
Connection Material 1 Brass
Connection Material 2 Brass
Connection Size 1 1/2in
Connection Size 2 15mm
Thread Standard or Connection Type 2 Compression
On back order for despatch 19/12/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 7.48
(exc. GST)
$ 8.23
(inc. GST)
units
Per unit
1 +
$7.48
Related Products
Rubber & PVC Alloy (TP.E.), black inner Fire ...
Description:
Rubber & PVC Alloy (TP.E.), black inner Fire Red outer Improved Ozone and UV resistance Excellent abrasion resistance and good flexibility Meets all requirements of EN 694Balanced and lighter in weight for easier handling Type A construction consisting of a ...
Range of flexible pressure supply hoses for sanitary ...
Description:
Range of flexible pressure supply hoses for sanitary installations with stainless steel braid with an internal diameter of 9 mmOffered with various types of connectors, and in two different lengths for certain models.
Hose assemblies 300mm long Choice of end connections ...
Description:
Hose assemblies 300mm long Choice of end connections Fibre washer included with female assemblyWRAS approved To ISO 9001; BS 7291 Part 1 and 3, Class SSuitable for potable water Suitable for domestic hot and cold water up to 65°CMaximum working ...
This stainless steel braided EPDM lined water hose ...
Description:
This stainless steel braided EPDM lined water hose provides a safe and taint free conveyance of potable water supplies for domestic and commercial plumbing applications WRAS approved All materials have been tested and approved to BS 6920 to ensure potable ...