- RS Stock No.:
- 363-0654
- Mfr. Part No.:
- FLX15P
- Brand:
- JG Speedfit
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$26.78
(exc. GST)
$29.46
(inc. GST)
Units | Per unit | Per Pack* |
2 - 24 | $26.78 | $53.56 |
26 - 48 | $26.36 | $52.72 |
50 + | $25.78 | $51.56 |
*price indicative |
- RS Stock No.:
- 363-0654
- Mfr. Part No.:
- FLX15P
- Brand:
- JG Speedfit
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Push-Fit Flexi Hoses (Speedfit)
Hose assemblies 300mm long
Choice of end connections
Fibre washer included with female assembly
WRAS approved
To ISO 9001; BS 7291 Part 1 and 3, Class S
Suitable for potable water
Suitable for domestic hot and cold water up to 65°C
Maximum working pressure 10 bar (145 psi)
Aquavend tubing, stainless steel outer braiding
Choice of end connections
Fibre washer included with female assembly
WRAS approved
To ISO 9001; BS 7291 Part 1 and 3, Class S
Suitable for potable water
Suitable for domestic hot and cold water up to 65°C
Maximum working pressure 10 bar (145 psi)
Aquavend tubing, stainless steel outer braiding
Warning
Not suitable for central heating systems.
Approvals
WRC
Standards
ISO 9001; BS 7291 Part 1 and 3, Class S
Specifications
Attribute | Value |
---|---|
Length | 300mm |
Connection Size 1 | 15mm |
Thread Standard or Connection Type 2 | BSP |
Connection Size 2 | 1/2in |
Maximum Working Pressure | 10 bar |
Suitable Applications | Potable Water |