- RS Stock No.:
- 201-8266
- Mfr. Part No.:
- 112.15
- Brand:
- Ramsol
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$159.23
(exc. GST)
$175.15
(inc. GST)
Units | Per unit |
1 + | $159.23 |
- RS Stock No.:
- 201-8266
- Mfr. Part No.:
- 112.15
- Brand:
- Ramsol
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Ramsol 4m long flexible hoses is used in spraying Paint, Automotive finish paints, Lacquers, Thinners, Turpentine, Air, Oil
Cover is made from Synthetic rubber
Coil size is 152.4mtr
Black in colour
Coil size is 152.4mtr
Black in colour
Specifications
Attribute | Value |
---|---|
Length | 4m |
Connection Gender 1 | Female |
Thread Standard or Connection Type 1 | BSP |
Connection Size 1 | 1/4in |
Connection Size 2 | 7/16 JIC |
Maximum Working Pressure | 750 psi |