- RS Stock No.:
- 413-9203
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 413-9203
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
An RS Pro brand of polyurethane (PU) hosing with copper-plated steel spiral. Designed to be self-extinguishing and can be used for suction and the transport of dusts, chips and abrasive material.
Copper plated spring-steel helix between two layers of crystal clear polyurethane Highly flexible with excellent internal and external abrasion resistanceMay also be used in foundry, general industrial and agricultural applicationsTemperature range -40 to +90°C
Note
All data refers to performance at 18°C. Any changes in temperature will affect the performance data
Specifications
Attribute | Value |
---|---|
Inner Diameter | 120mm |
Length | 5m |
Material | PUR |
Outer Diameter | 120.8mm |
Suitable Applications | Abrasive Material, Chemical, Dust, Granule, Saw Dust |
Colour | Transparent |
Bend Radius | 24mm |
Reinforced | Yes |