- RS Stock No.:
- 351-3054
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 351-3054
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
PU-R Medium Weight Polyurethane Ducting
An RS Pro Brand of polyurethane (PU) hosing with a copper-plated steel spiral. Designed for suction and the transport of dusts, chips and abrasive materials.
Copper coated spring steel spiral helix between two layers of crystal clear flexible polyurethane
Excellent internal and external abrasion resistance
Retains full diameter even in tight bending radii
Suitable for the transfer of large abrasive particles such as sawdust, timber offcuts and metal swarf
Also suitable for oil and petrol fume extraction
Temperature range -40 to +90°C
Excellent internal and external abrasion resistance
Retains full diameter even in tight bending radii
Suitable for the transfer of large abrasive particles such as sawdust, timber offcuts and metal swarf
Also suitable for oil and petrol fume extraction
Temperature range -40 to +90°C
Note
All data refers to performance at 18°C. Any change in temperature either above or below 18°C will affect the performance data.
Specifications
Attribute | Value |
---|---|
Inner Diameter | 100mm |
Length | 5m |
Material | PUR |
Outer Diameter | 107mm |
Suitable Applications | Abrasive Material, Chemical, Dust, Granule, Saw Dust |
Colour | Transparent |
Bend Radius | 100mm |
Reinforced | Yes |