- RS Stock No.:
- 327-8789
- Brand:
- RS PRO
- RS Stock No.:
- 327-8789
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Medium Duty (Non-Toxic) PVC Suction/Delivery Hose
RS Pro PVC hosing with a rigid PVC spiral, designed for the delivery and suction of food liquids.
White spiral helix in a translucent yellow non-toxic flexible PVC
Lightweight
Suitable for use in the food and beverage industry, in applications such as the transfer of milk, water, alcohol and wines up to 28% by volume
3:1 Safety factor
Lightweight
Suitable for use in the food and beverage industry, in applications such as the transfer of milk, water, alcohol and wines up to 28% by volume
3:1 Safety factor
Note
All data refers to performance at 18°C. Any changes in temperature will affect the performance data.
Specifications
Attribute | Value |
---|---|
Inner Diameter | 32mm |
Length | 10m |
Material | PVC |
Outer Diameter | 39.2mm |
Suitable Applications | Alcohol, Beer, Chemical, Liquid, Milk, Mineral Water, Water, Wine |
Colour | Yellow |
Bend Radius | 150mm |
Reinforced | Yes |