- RS Stock No.:
- 136-9462
- Brand:
- RS PRO
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$218.93
(exc. GST)
$240.82
(inc. GST)
Units | Per unit |
1 - 4 | $218.93 |
5 + | $180.17 |
- RS Stock No.:
- 136-9462
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Medium Duty Suction and Delivery Hose
The RS Pro medium duty suction and delivery hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. It has outstanding resistance to the effects of weather.
Features and Benefits
Optimum flow maintained by the smooth bore
Tough, flexible and durable under normal operating conditions
Flexibility maintained even under cold-weather conditions
Outstanding resistance to the effects of weather
Temperature range: -10 °C to +55 °C
Tough, flexible and durable under normal operating conditions
Flexibility maintained even under cold-weather conditions
Outstanding resistance to the effects of weather
Temperature range: -10 °C to +55 °C
Applications
The RS Pro medium duty hose is suitable for delivery of water, sewage, slurries and powders. It is popular in the agricultural, construction and general manufacturing industries.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 38mm |
Outer Diameter | 47mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 8 bar |
Suitable Applications | Agriculture |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Colour | Green |
Length | 10m |
Reinforced | Yes |
Bend Radius | 171mm |
Related links
- RS PRO Hose Pipe 38mm ID Blue, 5m
- RS PRO Hose Pipe 38mm ID Clear, 5m
- RS PRO Hose Pipe 38mm ID Blue, 10m
- Contitech Armorvin HNA PVC 38mm ID Clear, 5m
- Contitech Arizona Superelastic PVC 38mm ID Green, 5m
- Contitech Arizona Superelastic PVC 38mm ID Green, 10m
- Merlett Plastics Armorvin T Hose Pipe 38mm ID Clear, 10m
- Merlett Plastics Armorvin T Hose Pipe 38mm ID Clear, 5m