RS PRO Classic Black 50% Polyester, 50% Cotton Unisex Pull-On Work Sweatshirt 3XL
- RS Stock No.:
- 285-4833
- Brand:
- RS PRO
Subtotal (1 unit)*
$36.40
(exc. GST)
$40.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.40 |
*price indicative
- RS Stock No.:
- 285-4833
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Work Sweatshirt | |
| Product Type | Sweatshirt | |
| Gender | Unisex | |
| Colour | Black | |
| Material | 50% Polyester, 50% Cotton | |
| Series | Classic | |
| Standards/Approvals | REACH | |
| Size | 3XL | |
| Closure Type | Pull-On | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Work Sweatshirt | ||
Product Type Sweatshirt | ||
Gender Unisex | ||
Colour Black | ||
Material 50% Polyester, 50% Cotton | ||
Series Classic | ||
Standards/Approvals REACH | ||
Size 3XL | ||
Closure Type Pull-On | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
RS PRO Crew Neck Sweatshirt
Introducing the range of RS PRO Sweatshirts, designed for superior comfort, ultimate durability and practicality. They are the perfect blend of style and functionality, supporting a professional appearance in working environments where demanding workwear is required, thanks to the high-quality materials and thoughtful features.
Features and Benefits:
These high-quality RS PRO T-Shirts offer a durable and comfortable fit, combining the best properties of polyester and cotton for ultimate strength and breathability suitable for use in a range of environments
The timeless crew neck design is designed to withstand the rigors of daily use in demanding work environments and frequent washing, with the twin needle stitching on the neck, shoulder and armhole area and ribbed cuffs, welt and neck ensure a robust construction for long-lasting wear without losing its shape or integrity
In addition to this, the T-Shirt is reactive dyed to offer long-lasting colour vibrancy to keep the sweatshirt looking new, while the set in sleeves provides a natural fit and an enhanced range of motion for the wearer
Whether these sweatshirts are being used for work wear in professional environments, or being worn as an everyday, casual sweatshirt, they are incredibly versatile across a wide range of applications
Available in a range of sizes from XS -6XL
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Classic Black 50% Polyester, 50% Cotton Unisex Pull-On Work Sweatshirt L
- RS PRO Classic Black 50% Polyester, 50% Cotton Unisex Pull-On Work Sweatshirt S
- RS PRO Classic Black 50% Polyester, 50% Cotton Unisex Pull-On Work Sweatshirt XS
- RS PRO Classic Charcoal 50% Polyester, 50% Cotton Unisex Pull-On Work Sweatshirt 3XL
- RS PRO Classic Black 50% Cotton, 50% Polyester Unisex Pull-On Work Sweatshirt 2XL
- RS PRO Classic Black 50% Cotton, 50% Polyester Unisex Pull-On Work Sweatshirt M
- RS PRO Classic Navy 50% Polyester, 50% Cotton Unisex Pull-On Work Sweatshirt 3XL
- RS PRO Classic Black 50% Cotton, 50% Polyester Unisex Pull-On Work Sweatshirt 4XL

