- RS Stock No.:
- 439-7257
- Mfr. Part No.:
- 3580/10 SL005
- Brand:
- Alpha Wire
- RS Stock No.:
- 439-7257
- Mfr. Part No.:
- 3580/10 SL005
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Grey Flat
Flat ribbon cable with 0.050" (1.27mm) centres, UL2651 approved. 28 AWG stranded (7//36) tinned copper conducters with grey PVC insulation and red marking stripe.
Rated: 105°C, 300V.
Reel length 30.5m (100ft)
Rated: 105°C, 300V.
Reel length 30.5m (100ft)
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | Flat |
Pitch | 1.27mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 10 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 AWG |
Length | 30.5m |
Width | 12.7 mm |
Number of Strands | 7 |
Conductor Strand Type | Stranded |
Voltage Rating | 300 V |
Size of Strands | 0.13 mm |
Core Strands | 7/0.13 mm |
Capacitance | 45.9pF/m |
Characteristic Impedance | 105 Ω |