- RS Stock No.:
- 176-6961
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6961
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
For use with channel/strut and in general construction applications.
Specifications
Attribute | Value |
---|---|
Shape Type | Square |
Dimensions | M8 x 40 x 5mm |
Number of Holes | 1 |
Fixing Hole Diameter | 10mm |
Material | Bright Zinc Plated |