- RS Stock No.:
- 914-2730
- Mfr. Part No.:
- MX29F040CQC-70G
- Brand:
- Macronix
Discontinued product
- RS Stock No.:
- 914-2730
- Mfr. Part No.:
- MX29F040CQC-70G
- Brand:
- Macronix
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Parallel NOR Flash Memory
Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.
Flash Memory, Macronix
Specifications
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Interface Type | Parallel |
Package Type | PLCC |
Pin Count | 32 |
Organisation | 512K x 8 bit |
Mounting Type | Through Hole |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 14.12 x 11.5 x 2.89mm |
Maximum Operating Temperature | +70 °C |
Number of Bits per Word | 8bit |
Minimum Operating Temperature | 0 °C |
Number of Words | 512K |
Maximum Random Access Time | 70ns |