- RS Stock No.:
- 822-8451
- Mfr. Part No.:
- AT45DB321E-MWHF2B-T
- Brand:
- Adesto Technologies
Discontinued product
- RS Stock No.:
- 822-8451
- Mfr. Part No.:
- AT45DB321E-MWHF2B-T
- Brand:
- Adesto Technologies
Technical data sheets
Legislation and Compliance
Product Details
Flash Memory, Adesto
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Specifications
Attribute | Value |
---|---|
Memory Size | 34603008bit |
Interface Type | SPI |
Package Type | VDFN |
Pin Count | 8 |
Organisation | 8192 pages x 512 bytes |
Mounting Type | Surface Mount |
Minimum Operating Supply Voltage | 2.3 V |
Maximum Operating Supply Voltage | 3.6 V |
Length | 8.1mm |
Height | 0.95mm |
Width | 6.1mm |
Dimensions | 8.1 x 6.1 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Random Access Time | 7ns |
Maximum Operating Temperature | +85 °C |
Number of Bits per Word | 8192 |