- RS Stock No.:
- 181-1580
- Mfr. Part No.:
- S25FL064P0XMFA000
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 181-1580
- Mfr. Part No.:
- S25FL064P0XMFA000
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Cypress Semiconductor Flash Memory
The Cypress Semiconductor flash memory chip SO package is a 16-pin, 8bit data bus width, split, 64Mbit flash memory chip. It has an electrical rating that ranges between 2.7V and 3.6V. The device accepts data written to SI (Serial Input) and outputs data on SO (Serial Output).
Features and Benefits
Bulk erase function
CFI (Common Flash Interface) compliant-Allows host system to identify and accommodate multiple flash devices
High speed
Memory protection
Power savings modes-Standby, Deep power-Down mode
Quad page programming
SPI bus compatible serial interface
CFI (Common Flash Interface) compliant-Allows host system to identify and accommodate multiple flash devices
High speed
Memory protection
Power savings modes-Standby, Deep power-Down mode
Quad page programming
SPI bus compatible serial interface
Applications
Digital audio players
Digital cameras
Laptop and computers
PDAs
Digital cameras
Laptop and computers
PDAs
Certifications
AEC-Q100
Specifications
Attribute | Value |
---|---|
Memory Size | 64Mbit |
Interface Type | CFI, SPI |
Package Type | SO |
Pin Count | 16 |
Organisation | 8M x 8 bit |
Mounting Type | Surface Mount |
Cell Type | Split |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 10.3 x 7.5 x 2.55mm |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +85 °C |
Number of Bits per Word | 8bit |
Minimum Operating Temperature | -40 °C |
Number of Words | 4, 8 |