- RS Stock No.:
- 170-3076
- Mfr. Part No.:
- MX25L12835FMI-10G
- Brand:
- Macronix
Discontinued product
- RS Stock No.:
- 170-3076
- Mfr. Part No.:
- MX25L12835FMI-10G
- Brand:
- Macronix
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series
Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series Macronix MXSMIO Family of Multi-I/O interface offers the 1.8 V, 3 V, and wide voltage range of Serial NOR Flash Memory products. The MX25/66xxx33/35/39 series, comes with a Multi-in / Multi-out interface, and quad Input/Output operation, which quadruples the read performance of systems.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Flash Memory, Macronix
Specifications
Attribute | Value |
---|---|
Memory Size | 128Mbit |
Interface Type | Serial |
Package Type | SOP |
Pin Count | 16 |
Organisation | 128M x 1 bit, 32M x 4 bit, 64M x 2 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 10.5 x 7.6 x 2.45mm |
Maximum Operating Temperature | +85 °C |
Number of Bits per Word | 1 bit, 2 bit, 4 bit |
Number of Words | 128M, 32M, 64M |
Minimum Operating Temperature | -40 °C |